Similar
Similar
Similar
Similar

TC1426CUA713 | |
|---|---|
DigiKey Part Number | TC1426CUA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1426CUA713 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 35ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27323DGN | Texas Instruments | 520 | 296-12529-5-ND | 1,54000 € | Similar |
| UCC27323DGNR | Texas Instruments | 16.276 | 296-UCC27323DGNRCT-ND | 1,20000 € | Similar |
| UCC37323DGN | Texas Instruments | 473 | 296-15692-5-ND | 1,54000 € | Similar |
| UCC37323DGNR | Texas Instruments | 0 | 296-UCC37323DGNRCT-ND | 0,78000 € | Similar |


