Similar
Similar
Similar
Similar

UCC37323DGNR | |
|---|---|
DigiKey Part Number | 296-UCC37323DGNRTR-ND - Tape & Reel (TR) 296-UCC37323DGNRCT-ND - Cut Tape (CT) 296-UCC37323DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37323DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37323DGNR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4126YMME | Microchip Technology | 67 | 576-1788-5-ND | 0,96000 € | Similar |
| MIC4126YMME-TR | Microchip Technology | 0 | MIC4126YMME-TR-ND | 0,60207 € | Similar |
| MIC4426YMM | Microchip Technology | 204 | 576-1524-5-ND | 1,11000 € | Similar |
| MIC4426YMM-TR | Microchip Technology | 2.443 | MIC4426YMM-CT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48951 € | 1.223,78 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



