
UCC27323DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27323DGNRTR-ND - Tape & Reel (TR) 296-UCC27323DGNRCT-ND - Cut Tape (CT) 296-UCC27323DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27323DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323DGNR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78520 € | 19,63 € |
| 100 | 0,69610 € | 69,61 € |
| 250 | 0,65344 € | 163,36 € |
| 500 | 0,62778 € | 313,89 € |
| 1.000 | 0,61897 € | 618,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58431 € | 1.460,78 € |
| 5.000 | 0,57086 € | 2.854,30 € |
| 7.500 | 0,56412 € | 4.230,90 € |
| 12.500 | 0,55666 € | 6.958,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

