Parametric Equivalent



TC1300R-2.85VUATR | |
|---|---|
DigiKey Part Number | TC1300R-2.85VUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1300R-2.85VUATR |
Description | IC REG LINEAR 2.85V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1300R-2.85VUATR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.39V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1300R-2.85VUA | Microchip Technology | 0 | TC1300R-2.85VUA-ND | 1,02090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02090 € | 2.552,25 € |
| Unit Price without VAT: | 1,02090 € |
|---|---|
| Unit Price with VAT: | 1,21487 € |


