TC1300R-2.85VUA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,92945 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1300R-2.85VUA

DigiKey Part Number
TC1300R-2.85VUA-ND
Manufacturer
Manufacturer Product Number
TC1300R-2.85VUA
Description
IC REG LINEAR 2.85V 300MA 8-MSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1300R-2.85VUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 300mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4000,92945 €371,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92945 €
Unit Price with VAT:1,10605 €