TC1029EPA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 346
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 326
Unit Price: 9,45000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1029EPA

DigiKey Part Number
TC1029EPA-ND
Manufacturer
Manufacturer Product Number
TC1029EPA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC1029EPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.035V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
100 µV
Current - Supply
12µA (x2 Channels)
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes