


LT1368CN8#PBF | |
|---|---|
DigiKey Part Number | LT1368CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1368CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1368CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.065V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 370µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,50800 € | 65,08 € |
| 50 | 5,77000 € | 288,50 € |
| 100 | 5,54130 € | 554,13 € |
| 250 | 5,29992 € | 1.324,98 € |
| 500 | 5,15442 € | 2.577,21 € |
| 1.000 | 5,03470 € | 5.034,70 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

