


TC1017-2.8VCTTR | |
|---|---|
DigiKey Part Number | TC1017-2.8VCTTR-ND - Tape & Reel (TR) TC1017-2.8VCTCT-ND - Cut Tape (CT) TC1017-2.8VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1017-2.8VCTTR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1017-2.8VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70228DBVR | Texas Instruments | 4.312 | 296-39282-1-ND | 0,34000 € | Similar |
| TLV70228DBVT | Texas Instruments | 1.377 | 296-27891-1-ND | 0,87000 € | Similar |
| TLV70228PDBVR | Texas Instruments | 5.884 | 296-TLV70228PDBVRCT-ND | 0,25000 € | Similar |
| TLV70228PDBVT | Texas Instruments | 21.204 | 296-27892-1-ND | 0,44860 € | Similar |
| TPS70628DBVR | Texas Instruments | 2.529 | 296-50141-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45682 € | 1.370,46 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

