SY898531LTZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,77000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 244
Unit Price: 25,75000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 500 MHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY898531LTZ

DigiKey Part Number
576-3709-ND
Manufacturer
Manufacturer Product Number
SY898531LTZ
Description
IC CLK BUFFER 2:9 500MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 500 MHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY898531LTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
500 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.