Similar

SY89808LTG | |
|---|---|
DigiKey Part Number | 576-2564-ND |
Manufacturer | |
Manufacturer Product Number | SY89808LTG |
Description | IC CLK BUFFER 2:9 500MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:9 500 MHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89808LTG Models |
Category | Input HSTL, LVPECL |
Manufacturer Microchip Technology | Output HSTL |
Series | Frequency - Max 500 MHz |
Packaging Tray | Voltage - Supply 3.15V ~ 3.45V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:9 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S031BYILF | Renesas Electronics Corporation | 244 | 800-853S031BYILF-ND | 25,63000 € | Similar |


