


SY89464UMY | |
|---|---|
DigiKey Part Number | 576-3237-ND |
Manufacturer | |
Manufacturer Product Number | SY89464UMY |
Description | IC CLK MULTIPLX 2:10 2GHZ 44MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89464UMY Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Ratio - Input:Output 2:10 | Supplier Device Package 44-MLF® (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89464UMY-TR | Microchip Technology | 509 | 150-SY89464UMY-TRCT-ND | 7,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 25 | 6,96480 € | 174,12 € |
| 100 | 6,33100 € | 633,10 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

