Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF®
44-VFQFN Exposed Pad, 44-MLF®

SY89464UMY-TR

DigiKey Part Number
150-SY89464UMY-TR-ND - Tape & Reel (TR)
150-SY89464UMY-TRCT-ND - Cut Tape (CT)
150-SY89464UMY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89464UMY-TR
Description
IC CLK MULTIPLX 2:10 2GHZ 44MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89464UMY-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Ratio - Input:Output
2:10
Supplier Device Package
44-MLF® (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY89464UMYMicrochip Technology103576-3237-ND8,36000 €Parametric Equivalent
In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,63000 €7,63 €
256,36520 €159,13 €
1006,34400 €634,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,78273 €5.782,73 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €