Similar



SY89464UMG TR | |
|---|---|
DigiKey Part Number | SY89464UMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89464UMG TR |
Description | IC CLK MULTIPLX 2:10 2GHZ 44MLF |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Ratio - Input:Output 2:10 | Supplier Device Package 44-MLF® (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89464UMY | Microchip Technology | 103 | 576-3237-ND | 8,36000 € | Similar |


