SY56572XRMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,36589 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 415
Unit Price: 16,88000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY56572XRMG-TR

DigiKey Part Number
SY56572XRMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY56572XRMG-TR
Description
IC CLK BUFFER 4:2 4.5GHZ 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY56572XRMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
4.5 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
4:2
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY56028XRMGMicrochip Technology0576-3699-5-ND15,36589 €Parametric Equivalent
SY56572XRMGMicrochip Technology415576-3700-5-ND16,88000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,18789 €14.187,89 €
Manufacturers Standard Package
Unit Price without VAT:14,18789 €
Unit Price with VAT:16,88359 €