SY56028XRMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 415
Unit Price: 17,09000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,95206 €
Datasheet

Similar


onsemi
In Stock: 700
Unit Price: 11,25000 €
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY56028XRMG

DigiKey Part Number
576-3699-5-ND
Manufacturer
Manufacturer Product Number
SY56028XRMG
Description
IC CLK BUFFER 4:2 4.5GHZ 32QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY56028XRMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
4.5 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18014,03644 €2.526,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,03644 €
Unit Price with VAT:16,70336 €