Direct
Similar

SY10EL11VZI-TR | |
|---|---|
DigiKey Part Number | SY10EL11VZI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL11VZI-TR |
Description | IC CLK BUFFER 1:2 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL11VZI-TR Models |
Category | Input Clock |
Manufacturer Microchip Technology | Output Clock |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:2 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL11DR2G | onsemi | 1.825 | 488-MC100LVEL11DR2GCT-ND | 3,37000 € | Direct |
| SN65LVEP11D | Rochester Electronics, LLC | 13.500 | 2156-SN65LVEP11D-ND | 3,30692 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18363 € | 1.183,63 € |
| 2.000 | 1,15655 € | 2.313,10 € |
| Unit Price without VAT: | 1,18363 € |
|---|---|
| Unit Price with VAT: | 1,40852 € |



