Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100H842ZH

DigiKey Part Number
1611-SY100H842ZH-ND
Manufacturer
Manufacturer Product Number
SY100H842ZH
Description
IC CLK BUFFER 1:4 160MHZ 16SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100H842ZH Models
Product Attributes
Filter Similar Products
Category
Input
PECL
Manufacturer
Microchip Technology
Output
TTL
Series
Frequency - Max
160 MHz
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
16-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100H842ZHMicrochip Technology81611-SY100H842ZH-ND4,59000 €Parametric Equivalent
In-Stock: 8
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
1611-SY100H842ZH-ND
QuantityUnit PriceExt Price
14,59000 €4,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €