Parametric Equivalent

SY100H842ZC | |
|---|---|
DigiKey Part Number | SY100H842ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100H842ZC |
Description | IC CLK BUFFER 1:4 160MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100H842ZC Models |
Category | Input PECL |
Manufacturer Microchip Technology | Output TTL |
Series | Frequency - Max 160 MHz |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100H842ZH | Microchip Technology | 8 | 1611-SY100H842ZH-ND | 4,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 4,48617 € | 632,55 € |
| Unit Price without VAT: | 4,48617 € |
|---|---|
| Unit Price with VAT: | 5,33854 € |


