SY100EP210UTG-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 218
Unit Price: 18,78000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP210UTG-TR

DigiKey Part Number
SY100EP210UTG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP210UTG-TR
Description
IC CLK BUFFER 1:5 3GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP210UTG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes