Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP210FAG

DigiKey Part Number
MC100LVEP210FAGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP210FAG
Description
IC CLK BUFFER 1:5 3GHZ 32LQFP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP210FAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, LVDS, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,54000 €18,54 €
1014,84200 €148,42 €
2513,91680 €347,92 €
10012,90020 €1.290,02 €
25012,41556 €3.103,89 €
50012,12346 €6.061,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,54000 €
Unit Price with VAT:22,06260 €