Direct
Similar

SY100EP14UK4I | |
|---|---|
DigiKey Part Number | SY100EP14UK4I-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP14UK4I |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP14UK4I Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 2.37V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP14UK4G | Microchip Technology | 0 | 576-1366-ND | 2,05000 € | Direct |
| MC100LVEP14DTG | onsemi | 247 | MC100LVEP14DTGOS-ND | 8,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,90235 € | 703,87 € |
| Unit Price without VAT: | 1,90235 € |
|---|---|
| Unit Price with VAT: | 2,26380 € |



