Direct
Similar
Similar
Similar

SY100EP11UKI | |
|---|---|
DigiKey Part Number | SY100EP11UKI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP11UKI |
Description | IC CLK BUFFER 1:2 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP11UKI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, LVECL, LVPECL. PECL | |
Output | ECL, LVECL, LVPECL. PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,71558 € | 686,23 € |
| Unit Price without VAT: | 1,71558 € |
|---|---|
| Unit Price with VAT: | 2,04154 € |




