
MC100EP11DTR2G | |
|---|---|
DigiKey Part Number | MC100EP11DTR2GOSTR-ND - Tape & Reel (TR) MC100EP11DTR2GOSCT-ND - Cut Tape (CT) MC100EP11DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP11DTR2G |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP11DTR2G Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24400 € | 42,44 € |
| 25 | 3,92400 € | 98,10 € |
| 100 | 3,57120 € | 357,12 € |
| 250 | 3,41340 € | 853,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00985 € | 7.524,62 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |


