Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SY100EP111UTG-TR | |
|---|---|
DigiKey Part Number | SY100EP111UTG-TR-ND - Tape & Reel (TR) SY100EP111UTG-CT-ND - Cut Tape (CT) SY100EP111UTG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP111UTG-TR |
Description | IC CLK BUFFER 2:10 3GHZ 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP111UTG-TR Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP110MVFR | Texas Instruments | 10.955 | CDCLVP110MVFR-ND | 9,79192 € | Direct |
| CDCLVP110MVFRG4 | Texas Instruments | 0 | CDCLVP110MVFRG4-ND | 6,52930 € | Direct |
| CDCLVP110VF | Rochester Electronics, LLC | 2.544 | 2156-CDCLVP110VF-ND | 15,28000 € | Direct |
| CDCLVP110VFG4 | Texas Instruments | 0 | CDCLVP110VFG4-ND | 7,46064 € | Direct |
| CDCLVP110VFR | Texas Instruments | 0 | CDCLVP110VFR-ND | 9,16134 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 25 | 3,34240 € | 83,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73073 € | 2.730,73 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |



