SY100EL16VEZC TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19
Unit Price: 6,13000 €
Datasheet

Similar


onsemi
In Stock: 1.694
Unit Price: 6,13000 €
Datasheet

Similar


onsemi
In Stock: 264
Unit Price: 5,58000 €
Datasheet

Similar


onsemi
In Stock: 2.643
Unit Price: 5,58000 €
Datasheet
Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VEZC TR

DigiKey Part Number
SY100EL16VEZCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VEZC TR
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VEZC TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types