
MC100LVEL16DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL16DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL16DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL16DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.8V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28500 € | 42,85 € |
| 25 | 3,96320 € | 99,08 € |
| 100 | 3,60880 € | 360,88 € |
| 250 | 3,59316 € | 898,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16600 € | 7.915,00 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |



