
MC100LVEL16DG | |
|---|---|
DigiKey Part Number | MC100LVEL16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DG |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DG Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,23200 € | 42,32 € |
| 98 | 3,56816 € | 349,68 € |
| 196 | 3,43745 € | 673,74 € |
| 294 | 3,37194 € | 991,35 € |
| 588 | 3,27590 € | 1.926,23 € |
| 1.078 | 3,20596 € | 3.456,02 € |
| 2.548 | 3,12506 € | 7.962,65 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |





