Similar
Similar
Similar
Similar

SY100EL16VCZC | |
|---|---|
DigiKey Part Number | SY100EL16VCZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VCZC |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VCZC Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL16DG | onsemi | 117 | MC100EL16DGOS-ND | 23,35000 € | Similar |
| MC100EL16DR2G | onsemi | 1.694 | 488-MC100EL16DR2GCT-ND | 23,35000 € | Similar |
| MC100LVEL16DG | onsemi | 112 | MC100LVEL16DGOS-ND | 21,25000 € | Similar |
| MC100LVEL16DR2G | onsemi | 2.543 | 488-MC100LVEL16DR2GCT-ND | 21,25000 € | Similar |


