SY100EL16VBZG-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 82
Unit Price: 5,55000 €
Datasheet

Similar


onsemi
In Stock: 1.694
Unit Price: 5,55000 €
Datasheet

Similar


onsemi
In Stock: 97
Unit Price: 5,05000 €
Datasheet

Similar


onsemi
In Stock: 2.543
Unit Price: 5,05000 €
Datasheet
Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VBZG-TR

DigiKey Part Number
SY100EL16VBZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VBZG-TR
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VBZG-TR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EL16DGonsemi82MC100EL16DGOS-ND5,55000 €Similar
MC100EL16DR2Gonsemi1.694488-MC100EL16DR2GCT-ND5,55000 €Similar
MC100LVEL16DGonsemi97MC100LVEL16DGOS-ND5,05000 €Similar
MC100LVEL16DR2Gonsemi2.543488-MC100LVEL16DR2GCT-ND5,05000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,52982 €1.529,82 €
Manufacturers Standard Package
Unit Price without VAT:1,52982 €
Unit Price with VAT:1,82049 €