Similar
Similar
Similar
Similar

SY100EL16VAZC TR | |
|---|---|
DigiKey Part Number | SY100EL16VAZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL16VAZC TR |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VAZC TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver | |
Supply Voltage | 3.3V, 5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



