Direct
Similar
Similar
Similar

SY100EL11VZI-TR | |
|---|---|
DigiKey Part Number | SY100EL11VZI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL11VZI-TR |
Description | IC CLK BUFFER 1:2 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL11VZI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18901 € | 1.189,01 € |
| 2.000 | 1,16181 € | 2.323,62 € |
| Unit Price without VAT: | 1,18901 € |
|---|---|
| Unit Price with VAT: | 1,41492 € |



