
SY100EL11VZG-TR | |
|---|---|
DigiKey Part Number | 576-1349-2-ND - Tape & Reel (TR) 576-1349-1-ND - Cut Tape (CT) 576-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EL11VZG-TR |
Description | IC CLK BUFFER 1:2 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL11VZG-TR Models |
Category | Input Clock |
Manufacturer Microchip Technology | Output Clock |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:2 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28267 € | 1.282,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,07920 € | 26,98 € |
| 100 | 1,04110 € | 104,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 25 | 2,27760 € | 56,94 € |
| 100 | 2,07380 € | 207,38 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

