Direct
Direct
Similar
Similar

SY100E131JI | |
|---|---|
DigiKey Part Number | SY100E131JI-ND |
Manufacturer | |
Manufacturer Product Number | SY100E131JI |
Description | IC FF D-TYPE SGL 4-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E131JI Models |
Category | Clock Frequency 1.4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 70 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10E131FNG | onsemi | 2 | MC10E131FNGOS-ND | 17,81000 € | Direct |
| MC10E131FNR2G | onsemi | 500 | 488-MC10E131FNR2G-ND | 13,87889 € | Direct |
| MC100E131FNG | onsemi | 0 | MC100E131FNG-ND | 0,00000 € | Similar |
| MC100E131FNR2G | onsemi | 0 | MC100E131FNR2G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,30795 € | 628,51 € |
| Unit Price without VAT: | 3,30795 € |
|---|---|
| Unit Price with VAT: | 3,93646 € |


