MFR Recommended

MC100E131FNR2G | |
|---|---|
DigiKey Part Number | MC100E131FNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100E131FNR2G |
Description | IC FF D-TYPE SGL 4-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead) |
EDA/CAD Models | MC100E131FNR2G Models |
Category | Clock Frequency 1.4 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 70 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP131FAR2G | onsemi | 1.096 | 488-MC100EP131FAR2GCT-ND | 20,02000 € | MFR Recommended |


