
MC10E131FNG | |
|---|---|
DigiKey Part Number | MC10E131FNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10E131FNG |
Description | IC FF D-TYPE SGL 4-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead) |
EDA/CAD Models | MC10E131FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 1.4 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 70 mA | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

