Similar
Similar

SST25WF040BT-40I/NP | |
|---|---|
DigiKey Part Number | SST25WF040BT-40I/NPTR-ND - Tape & Reel (TR) SST25WF040BT-40I/NPCT-ND - Cut Tape (CT) SST25WF040BT-40I/NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25WF040BT-40I/NP |
Description | IC FLASH 4MBIT SPI 40MHZ 8USON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF040BT-40I/NP Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-MAHNHR-T | Renesas Electronics Corporation | 2.483 | 1265-1201-1-ND | 1,53000 € | Similar |
| AT25XE041B-MAHN-T | Renesas Electronics Corporation | 47.516 | 1265-1146-1-ND | 1,53000 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09144 € | 3.274,32 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


