Upgrade
Similar
Similar
Similar

SST25VF040B-80-4I-QAE-T | |
|---|---|
DigiKey Part Number | SST25VF040B-80-4I-QAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-80-4I-QAE-T |
Description | IC FLASH 4MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF040B-80-4I-QAE-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF040B-50-4I-QAF-T | Microchip Technology | 2.966 | SST25VF040B-50-4I-QAF-TCT-ND | 1,28000 € | Upgrade |
| SST25VF040B-50-4I-QAE-T | Microchip Technology | 0 | SST25VF040B-50-4I-QAE-T-ND | 1,18987 € | Similar |
| MX25L4006EZNI-12G | Macronix | 4.970 | 1092-1068-ND | 0,74000 € | Similar |
| W25X40CLZPIG TR | Winbond Electronics | 0 | W25X40CLZPIGTR-ND | 0,43235 € | Similar |





