
SST25VF040B-50-4I-QAF-T | |
|---|---|
DigiKey Part Number | SST25VF040B-50-4I-QAF-TTR-ND - Tape & Reel (TR) SST25VF040B-50-4I-QAF-TCT-ND - Cut Tape (CT) SST25VF040B-50-4I-QAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-50-4I-QAF-T |
Description | IC FLASH 4MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF040B-50-4I-QAF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 25 | 1,24800 € | 31,20 € |
| 100 | 1,20480 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20485 € | 2.409,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

