FLASH Memory IC 4Mbit SPI 40 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25PF040CT-40I/NP

DigiKey Part Number
SST25PF040CT-40I/NPTR-ND - Tape & Reel (TR)
SST25PF040CT-40I/NPCT-ND - Cut Tape (CT)
SST25PF040CT-40I/NPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25PF040CT-40I/NP
Description
IC FLASH 4MBIT SPI 40MHZ 8UDFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SST25PF040CT-40I/NP Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10657 €3.319,71 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €