Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ90AE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ90AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ90AE3/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC90A TR13 PBFREE | Central Semiconductor Corp | 1.251 | 1514-3SMC90ATR13PBFREECT-ND | 2,80000 € | Direct |
| 5.0SMDJ90A | Littelfuse Inc. | 1.517 | 5.0SMDJ90ACT-ND | 2,13000 € | Similar |
| 5.0SMDJ90A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ90A-T7CT-ND | 2,02000 € | Similar |
| CD214C-T90ALF | Bourns Inc. | 0 | CD214C-T90ALF-ND | 0,00000 € | Similar |
| CD214L-T90ALF | Bourns Inc. | 0 | CD214L-T90ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50517 € | 4.515,51 € |
| Unit Price without VAT: | 1,50517 € |
|---|---|
| Unit Price with VAT: | 1,79115 € |







