
SMCJ90A | |
|---|---|
DigiKey Part Number | 478-7083-2-ND - Tape & Reel (TR) 478-7083-1-ND - Cut Tape (CT) 478-7083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.217 | SMCJ90A-E3/57TGICT-ND | 0,87000 € | Direct |
| 5.0SMDJ90A | Littelfuse Inc. | 592 | 5.0SMDJ90ACT-ND | 2,13000 € | Similar |
| SMDJ90A | Littelfuse Inc. | 3.645 | SMDJ90ACT-ND | 1,36000 € | Similar |
| SMLJ90A | Bourns Inc. | 10.100 | SMLJ90ABCT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40630 € | 40,63 € |
| 500 | 0,31458 € | 157,29 € |
| 1.000 | 0,28505 € | 285,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27232 € | 816,96 € |
| 6.000 | 0,25196 € | 1.511,76 € |
| 9.000 | 0,24158 € | 2.174,22 € |
| 15.000 | 0,22992 € | 3.448,80 € |
| 21.000 | 0,22352 € | 4.693,92 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

