


SMLJ90A | |
|---|---|
DigiKey Part Number | SMLJ90ABTR-ND - Tape & Reel (TR) SMLJ90ABCT-ND - Cut Tape (CT) SMLJ90ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ90A |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ90A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96700 € | 9,67 € |
| 100 | 0,64670 € | 64,67 € |
| 500 | 0,50906 € | 254,53 € |
| 1.000 | 0,46479 € | 464,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40859 € | 1.225,77 € |
| 6.000 | 0,38030 € | 2.281,80 € |
| 9.000 | 0,36590 € | 3.293,10 € |
| 15.000 | 0,34972 € | 5.245,80 € |
| 21.000 | 0,34424 € | 7.229,04 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

