
5.0SMDJ90A-T7 | |
---|---|
DigiKey Part Number | 18-5.0SMDJ90A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ90A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ90A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ90A-T7 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ90A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,33800 € | 13,38 € |
100 | 0,91360 € | 91,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,65868 € | 329,34 € |
1.000 | 0,60613 € | 606,13 € |
1.500 | 0,58770 € | 881,55 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |