Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ8.5E3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ8.5E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ8.5E3/TR13 |
Description | TVS DIODE 8.5VWM 15.9VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15.9V Clamp 188.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 188.6A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC10A | Littelfuse Inc. | 0 | 18-1.5SMC10ACT-ND | 0,95000 € | Similar |
| CD214C-T8.5ALF | Bourns Inc. | 0 | CD214C-T8.5ALF-ND | 0,00000 € | Similar |
| CD214L-T8.5ALF | Bourns Inc. | 0 | CD214L-T8.5ALF-ND | 0,00000 € | Similar |
| SMCJ8.5A | Bourns Inc. | 9.526 | SMCJ8.5ABCT-ND | 0,79000 € | Similar |
| SMCJ8.5A | Littelfuse Inc. | 1.040 | SMCJ8.5ALFCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50517 € | 4.515,51 € |
| Unit Price without VAT: | 1,50517 € |
|---|---|
| Unit Price with VAT: | 1,79115 € |






