SMCJ8.5A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.562
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.990
Unit Price: 0,82000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11519 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14656 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17490 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,16361 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24640 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,81378 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,35980 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,35980 €
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8.5A-HRA

DigiKey Part Number
SMCJ8.5A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5A-HRA
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00010,79625 €32.388,75 €
Manufacturers Standard Package
Unit Price without VAT:10,79625 €
Unit Price with VAT:12,84754 €