14.4V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMCJ DO-214AB

MSMCJLCE8.5AE3/TR

DigiKey Part Number
MSMCJLCE8.5AE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCJLCE8.5AE3/TR
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
14.4V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
8.5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
9.44V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
14.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
100A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,92653 €1.177,96 €
Manufacturers Standard Package
Unit Price without VAT:3,92653 €
Unit Price with VAT:4,67257 €