Similar



CD214L-T8.5ALF | |
|---|---|
DigiKey Part Number | CD214L-T8.5ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T8.5ALF |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T8.5ALF Models |
Category | Current - Peak Pulse (10/1000µs) 208.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ8.5A | Bourns Inc. | 8.600 | 118-SMLJ8.5ACT-ND | 1,44000 € | Direct |
| 1.5SMC10A | Littelfuse Inc. | 0 | 18-1.5SMC10ACT-ND | 0,95000 € | Similar |
| 1.5SMC10A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.398 | 1.5SMC10A-E3/57TGICT-ND | 0,87000 € | Similar |
| SMCJ8.5A | Littelfuse Inc. | 1.040 | SMCJ8.5ALFCT-ND | 0,66000 € | Similar |
| SMCJ8V5A | Taiwan Semiconductor Corporation | 0 | SMCJ8V5ATR-ND | 0,19540 € | Similar |





