Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ75CE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ75CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ75CE3/TR13 |
Description | TVS DIODE 75VWM 134VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 134V Clamp 22.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.4A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 134V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ75CA | Littelfuse Inc. | 160 | F10860CT-ND | 2,10000 € | Similar |
| CD214C-T75CALF | Bourns Inc. | 0 | CD214C-T75CALF-ND | 0,00000 € | Similar |
| CD214L-T75CALF | Bourns Inc. | 0 | CD214L-T75CALF-ND | 0,00000 € | Similar |
| SMC3K75CA-M3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K75CA-M3/57GITR-ND | 1,10270 € | Similar |
| SMC3K75CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K75CA-M3/9A-ND | 1,10270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50517 € | 4.515,51 € |
| Unit Price without VAT: | 1,50517 € |
|---|---|
| Unit Price with VAT: | 1,79115 € |





