CD214L-T75CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14.224
Unit Price: 1,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.117
Unit Price: 2,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 34.621
Unit Price: 0,81000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.048
Unit Price: 1,66000 €
Datasheet
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T75CALF

DigiKey Part Number
CD214L-T75CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T75CALF
Description
TVS DIODE 75VWM 121VC SMC
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T75CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes