
SMCJ90AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ90AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90AE3/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.217 | SMCJ90A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ90A-HRA | Littelfuse Inc. | 0 | SMCJ90A-HRA-ND | 13,85284 € | Direct |
| SMCJ90AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90AHE3/9AT-ND | 0,00000 € | Direct |
| 5.0SMDJ90A | Littelfuse Inc. | 0 | 5.0SMDJ90ACT-ND | 2,12000 € | Similar |
| 5.0SMDJ90A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ90A-T7CT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50134 € | 1.504,02 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |





